Molex, 52793-0670 300 μm Pitch 6 Way Right Angle FPC Connector, Top Entry

Subtotal (1 reel of 1000 units)*

£432.51

(exc. VAT)

£519.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£432.51£0.433

*price indicative

RS Stock No.:
476-486
Distrelec Article No.:
304-56-704
Mfr. Part No.:
52793-0670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

300μm

Current

500mA

Mount Type

Surface

Contact Position

Top

Termination Type

Top Entry

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

5V

Series

52793-0670

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA LR19980, UL E29179

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex Easy-on 1.00mm pitch FFC/FPC connector is engineered to provide a reliable and efficient surface mount solution for various applications. Designed for right-angle configurations, this product boasts a non-ZIF, TOP contact style that ensures a secure connection across six circuits. With its exceptional durability and optimal material selection, this connector is ready to meet evolving performance demands while contributing to a streamlined assembly process. The thoughtful design incorporates features to enhance the overall user experience, particularly in environments where space is at a premium. Compliant with stringent industry standards, it offers peace of mind for professionals seeking dependable connectivity solutions in every build.

Surface mount design facilitates easy integration onto PCBs

Natural resin colour promotes aesthetic consistency in assemblies

Right-angle orientation optimises space usage while ensuring effective signal transmission

Durability up to ten mating cycles guarantees longevity and reduces replacement frequency

Non-ZIF actuator type enhances usability without compromising reliability

High-temperature thermoplastic material helps withstand demanding environments

Embossed tape packaging simplifies handling and automated assembly processes

Compatibility with multiple Premo-Flex jumpers expands versatility for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy