Molex, 54550-0871 500 μm Pitch 8 Way Right Angle FPC Connector, Top Entry

Subtotal (1 reel of 3000 units)*

£2,413.37

(exc. VAT)

£2,896.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,413.37£0.804

*price indicative

RS Stock No.:
482-240
Distrelec Article No.:
304-62-694
Mfr. Part No.:
54550-0871
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

8

Sub Type

FFC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Top

Termination Type

Top Entry

Insertion Force

ZIF

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-40°C

Series

54550-0871

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

CHINA RoHS, EU RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex Innovative Easy-On connector represents a breakthrough in FFC/FPC technology, designed specifically for demanding applications requiring reliability and efficiency. Engineered with a 0.50mm pitch and a right-angle configuration, it seamlessly integrates into various PCB designs while ensuring optimal space utilisation. Crafted for surface mount applications, it features a low mated height of just 1.20mm, making it Ideal for Compact electronic devices. With eight circuits and robust gold-plated contacts, this connector provides exceptional conductivity and durability, reinforcing its position as a TOP choice in the market. The Advanced design, coupled with a commitment to environmental compliance, ensures that this product meets stringent RoHS and Halogen-Free standards, providing both performance excellence and peace of mind for manufacturers.

Employs gold contact plating for enhanced conductivity

Provides a reliable connection with an entry angle of 90°

Featuring a net weight of just 56.550mg for lightweight applications

Compatible with a range of wire and cable types

Delivers broad temperature resilience from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy