Molex, 52793-0770 1 mm Pitch 7 Way Right Angle FPC Connector, Top Entry

Subtotal (1 reel of 1000 units)*

£470.12

(exc. VAT)

£564.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£470.12£0.47

*price indicative

RS Stock No.:
469-906
Distrelec Article No.:
304-56-705
Mfr. Part No.:
52793-0770
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Contact Position

Top

Termination Type

Top Entry

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

5V

Series

52793-0770

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA LR19980, UL E29179, 94V-0

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is a cutting-edge solution tailored for seamless integration in modern electronic designs. Designed for surface mount applications, this right-angle connector is perfect for environments that demand reliability and efficiency. With a non-ZIF design and 7 circuits, it ensures a robust connection that meets the needs of today’s Advanced technologies. The connector is specifically engineered to support various wire/cable types, offering flexibility in design. Its Compact dimensions and thoughtful construction address the critical requirements for space saving and performance in Compact electronics. This unique connector is expertly manufactured to ensure compliance with industry standards, making it an Ideal choice for innovating designs across multiple sectors.

Designed for easy integration into Compact electronic assemblies

Optimised to support high-density applications without compromising on performance

Engineered to endure up to 10 mating cycles for enhanced durability

Provides a secure connection with superior resistance to mechanical stress

Compatible with various FFC/FPC for versatile application possibilities

Surface mount design facilitates simplified PCB assembly and reduces labour time

Delivers reliable electrical performance under a broad range of temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy