Molex, 501951-6010 500 μm Pitch 60 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 2000 units)*

£3,836.20

(exc. VAT)

£4,603.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,836.20£1.918

*price indicative

RS Stock No.:
478-317
Distrelec Article No.:
304-56-408
Mfr. Part No.:
501951-6010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

60

Product Type

FPC Connector

Sub Type

V-Flip

Contact Material

Phosphor Bronze

Pitch

500μm

Current

400mA

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Series

501951-6010

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

UL E29179

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC Connector, part of the V-Flip series, is designed for seamless integration into your electronic products. This connector promises a Compact 0.50mm pitch while maintaining a robust vertical orientation and a height of just 4.05mm. Crafted from high-quality copper alloy with gold plating, it ensures durability and optimal performance in various applications. Ideal for surface mounting, this connector is perfect for modern devices requiring reliable connections. Its single-row design, coupled with a mating Interface that supports up to 60 circuits, makes it an essential component for any intricate electronic system. With a temperature range of -25° to +85°C, it caters to diverse environmental factors while the unique actuator design enhances ease of use. Whether for consumer electronics or industrial applications, this connector stands out with its dependable specifications and ease of integration.

Offers reliable connections for intricate electronic applications

Designed for surface mount, ensuring compatibility with modern PCBs

Utilises a flip actuator for increased user-friendliness

Durable construction withstands up to 20 mating cycles

Compact design enhances space efficiency in electronic devices

Meets stringent flammability standards, ensuring safety in use

Manufactured with halogen-free materials for environmental compliance

The low-net weight facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy