Molex, 501951-3000 500 μm Pitch 30 Way Right Angle FPC Connector

Subtotal (1 reel of 2000 units)*

£1,936.91

(exc. VAT)

£2,324.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,936.91£0.968

*price indicative

RS Stock No.:
469-729
Distrelec Article No.:
304-62-272
Mfr. Part No.:
501951-3000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

30

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

400mA

Mount Type

Surface

Orientation

Right Angle

Voltage

5V

Series

501951-3000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

94V-0, REACH SVHC, IPC 1752A, IEC 61249-2-21, EU RoHS, UL E29179

Contact Plating

Tin Bismuth

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC connector from the V-Flip series is engineered for seamless connectivity in Compact electronic designs. Its 0.50mm pitch ensures a snug fit, perfect for applications where space-saving is crucial. Designed with a robust vertical orientation, this connector boasts a height of just 4.05mm, making it Ideal for devices requiring low-profile components. Constructed from high-quality copper alloy with a tin-bismuth plating, it ensures reliable performance and durability. The Active status guarantees continued availability, making it a dependable choice for various applications. With versatility as a core attribute, this connector suits a wide range of FFC/FPC configurations, thus enhancing design flexibility.

Robust front flip actuator design enhances usability

Vertical orientation optimises space in Compact designs

Compatible with multiple jumpers for added versatility

Durability of up to 20 mating cycles for extended service life

Lightweight construction aids in overall device weight reduction

Liquid crystal polymer ensures excellent thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy