TE Connectivity, 2041215-1 500 μm Pitch 60 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 478-521
- Distrelec Article No.:
- 304-55-455
- Mfr. Part No.:
- 2041215-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1800 units)*
£1,883.06
(exc. VAT)
£2,259.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,883.06 | £1.046 |
*price indicative
- RS Stock No.:
- 478-521
- Distrelec Article No.:
- 304-55-455
- Mfr. Part No.:
- 2041215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 2041215-1 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 2041215-1 | ||
Contact Gender Female | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector is designed for high-density applications requiring reliable connections. This robust connector features a compact design with a 0.5 mm pitch, allowing for seamless integration into circuit boards while maximising space efficiency. With a right-angle PCB mount orientation, it provides optimal layout flexibility for various device configurations. The front flip-lock actuation method ensures secure mating, enhancing operational reliability. This connector supports flexible printed circuits, making it an ideal choice for various electronic devices, ranging from consumer electronics to industrial applications. Built with premium materials, it guarantees durability and performance, meeting stringent industry standards for signal integrity and electrical performance.
Offers high-density interconnect options suitable for space-constrained designs
Ensures reliable connections with a front flip-lock actuation mechanism
Designed to work seamlessly with flexible printed circuits
Minimises space usage on the PCB with its compact 0.5 mm pitch
Facilitates right-angle mounting for layout flexibility in electronic devices
Constructed from high-quality materials for enhanced durability and longevity
Meets essential compliance standards for reliable electrical performance
Provides a clean and robust solution for high-speed signal applications
