Molex, 501951-2630 500 μm Pitch 26 Way Right Angle FPC Connector
- RS Stock No.:
- 469-728
- Distrelec Article No.:
- 304-62-271
- Mfr. Part No.:
- 501951-2630
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
£1,542.00
(exc. VAT)
£1,850.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,542.00 | £0.771 |
*price indicative
- RS Stock No.:
- 469-728
- Distrelec Article No.:
- 304-62-271
- Mfr. Part No.:
- 501951-2630
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 501951-2630 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 501951-2630 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector, part of the V-Flip Series, offers a reliable solution for applications requiring a Compact and efficient interconnection. With its innovative front flip actuator design and 0.50mm pitch, this connector integrates seamlessly into space-constrained environments. Engineered with a robust structure, it features 26 circuits and is specifically designed to cater to high-level industrial standards, ensuring dependable performance across a range of applications. Its low-halogen construction and compliance with stringent global regulations highlight its commitment to safety and sustainability. The connector stands out in performance, making it an Ideal choice for those seeking both quality and efficiency in electronic connections.
Designed for vertical mounting to save space and optimise layout
Utilises phosphor bronze materials, providing enhanced durability and reliability
Embossed tape on reel packaging simplifies handling and application in production
Operating temperature range of -40° to +85°C allows for versatile application in diverse environments
Supports surface mount PCB retention for secure integration
Flexible compatibility with multiple jumper cable options ensures adaptability in setups
