Molex, 505110-2691 500 μm Pitch 26 Way Right Angle FPC Connector

Subtotal (1 reel of 3000 units)*

£1,978.96

(exc. VAT)

£2,374.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,978.96£0.66

*price indicative

RS Stock No.:
473-303
Distrelec Article No.:
304-56-554
Mfr. Part No.:
505110-2691
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

26

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Series

505110-2691

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU 2015/863

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex ffc/fpc connector revolutionises flexible circuit connections with its Advanced design tailored for seamless integration. With a right-angle configuration and a Compact profile of 1.90mm, this connector is engineered for high-density applications while ensuring robust performance. Its impressive 26 circuits allow for reliable data transfer, complementing its gold over nickel plating for superior conductivity. Whether used in consumer electronics or industrial automation, this connector excels in flexibility and durability, making it an essential choice for modern connectivity solutions. The front flip actuator facilitates straightforward installation and maintenance, thereby enhancing user experience. Crafted to withstand operational challenges, this product guarantees consistent functionality across diverse environments, securing its place in cutting-edge electronic devices.

Designed for high-density installations in flexible circuits

Optimised for reliable performance with 26 circuits

Robust gold-plated contacts enhance signal integrity

Front flip actuator simplifies the connection process

Durable materials ensure longevity in various applications

Low-halogens contribute to environmentally-friendly design

Surface mount capability enables efficient PCB mounting

Resistant to extreme temperatures, catering to challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy