TE Connectivity, 1-5102155-0 2.54 mm Pitch 50 Way Vertical FPC Connector, Solder
- RS Stock No.:
- 475-755
- Distrelec Article No.:
- 304-48-392
- Mfr. Part No.:
- 1-5102155-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-755
- Distrelec Article No.:
- 304-48-392
- Mfr. Part No.:
- 1-5102155-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-5102155-0 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 1-5102155-0 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP-LATCH Universal Header is designed to facilitate seamless connectivity in ribbon cable applications. Engineered with precision, this component ensures reliable wire-to-board connections, featuring a versatile 50-position layout. The vertical, through-hole mounting design provides ease of installation, making it highly suitable for diverse circuit designs. With a centreline of 2.54 mm, it aids in optimising space utilisation on printed circuit boards. The durable nylon housing is rated for high performance across a broad temperature range, making it an ideal choice for demanding environments. This product is also compliant with various international standards, ensuring safety and reliability for your electronic needs.
Allows for simplified assembly with efficient through-hole soldering
Designed for use in a wide variety of applications, enhancing versatility
Showcases a robust construction that withstands harsh operating conditions
Promotes efficient signal transmission with its high insulation resistance
Facilitates user-friendly features such as mating alignment and retention
Comes in a black housing that complements various design aesthetics
