TE Connectivity, 8-215464-4 1.27 mm Pitch 14 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 469-384
- Distrelec Article No.:
- 304-55-796
- Mfr. Part No.:
- 8-215464-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£306.27
(exc. VAT)
£367.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £306.27 | £1.225 |
*price indicative
- RS Stock No.:
- 469-384
- Distrelec Article No.:
- 304-55-796
- Mfr. Part No.:
- 8-215464-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Contact Material | Copper Alloy | |
| Sub Type | Ribbon Cable Connector | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 8-215464-4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0, UL, RoHS, EU ELV, China RoHS 2 | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Contact Material Copper Alloy | ||
Sub Type Ribbon Cable Connector | ||
Pitch 1.27mm | ||
Current 1A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 8-215464-4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0, UL, RoHS, EU ELV, China RoHS 2 | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
The TE Connectivity Ribbon cable connectors, designed for board-to-board applications, are a reliable solution for your connectivity needs. Featuring a 14-position arrangement with a 1.27 mm centreline, this connector offers enhanced performance for vertical through-hole soldering in compact environments. Crafted to meet stringent industry standards, these connectors ensure optimal signal integrity, making them ideal for various electronic applications. The shrouded header design and two-row configuration provide robust connection stability and versatility. With a durable PBT GF housing and a standard connector profile, it is engineered to withstand harsh operating conditions, ensuring long-lasting service and reliability in demanding environments.
Shrouded header design enhances connection security
Optimised for vertical PCB mount orientation to save space
Complies with stringent UL standards for safety and reliability
Retains PCB mount alignment effectively without misalignment issues
Includes kinked solder tails for secure attachment to the PCB
Robust mechanical attachment features ensure stability under mechanical strain
Wide operating temperature range supports diverse application environments
Matte finish on PCB contact termination enhances solderability
