TE Connectivity, 1123899-1 5 mm Pitch 2 Way Vertical Male FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-498
Distrelec Article No.:
304-53-655
Mfr. Part No.:
1123899-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

2

Contact Material

Tin

Pitch

5mm

Mount Type

PCB

Connector Gender

Male

Termination Type

Solder

Orientation

Vertical

Minimum Operating Temperature

30°C

Series

1123899-1

Maximum Operating Temperature

80°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Contact Plating

Tin Plated

COO (Country of Origin):
JP
The TE Connectivity PCB mount header is engineered for vertical wire-to-wire connections, facilitating efficient and secure assembly within your applications. Developed with a robust, fully shrouded design, it ensures optimal protection and reliability for your components. Its 2-position configuration suits a variety of configurations, making it versatile for different projects. The connector features a 5 mm centreline spacing, allowing for effective space utilisation on PCBs. The through-hole solder termination method promotes strong mechanical attachment, ensuring longevity and stability in various conditions. Furthermore, this connector is compliant with relevant European directives, ensuring safety and environmental protection.

Designed for effective wire to wire connectivity

Provides excellent shielding against environmental factors

Complies with EU RoHS and ELV directives for responsible sourcing

Features low halogen content for enhanced safety

Supports efficient assembly with through hole soldering

Constructed from high quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy