Kern AFM 22 Adapter Screw, For Use With FK 500
- RS Stock No.:
- 908-329
- Mfr. Part No.:
- AFM 22
- Brand:
- Kern
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 908-329
- Mfr. Part No.:
- AFM 22
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter Screw | |
| Product Type | Adapter | |
| For Use With | FK 500 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter Screw | ||
Product Type Adapter | ||
For Use With FK 500 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded pin is a steel component designed for use with Sauter force gauges and clamps, ensuring robust and reliable performance in various measurement technology applications.
Manufactured from Durable steel for enhanced longevity
External thread size is M6, with an M8 internal thread for versatile mounting
Compact dimension housing measures 30x14x14 mm for space-efficient installation
Quick delivery time of just 1 day to enhance operational efficiency
Related links
- Kern AC 430 Adapter Screw, For Use With FK
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 16 Adapter Screw, For Use With TVQ
- Kern AFM 21 Adapter Screw, For Use With TVQ
- Kern AFM 02 Adapter Screw, For Use With FL
- Kern AFM 07 Adapter Screw, For Use With Test Stands
- Kern AFM 09 Adapter Screw, For Use With FL
- Kern AFM 15 Adapter Screw, For Use With FS
