Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
- RS Stock No.:
- 908-327
- Mfr. Part No.:
- AFM 20
- Brand:
- Kern
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 908-327
- Mfr. Part No.:
- AFM 20
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter Screw | |
| Product Type | Pin | |
| For Use With | TVL 500FHS71 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter Screw | ||
Product Type Pin | ||
For Use With TVL 500FHS71 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded pin is a precision-engineered component designed for use with force gauges and clamps, featuring an external thread for reliable mounting and application.
Made from robust steel for enhanced durability
Compact dimensions of 25x6x6 mm for versatile fitting
External thread M6 for secure and flexible mounting options
Lightweight design with a net weight of 0.004 kg
Related links
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 16 Adapter Screw, For Use With TVQ
- Kern AFM 21 Adapter Screw, For Use With TVQ
- Kern AFM 02 Adapter Screw, For Use With FL
- Kern AFM 07 Adapter Screw, For Use With Test Stands
- Kern AFM 09 Adapter Screw, For Use With FL
- Kern AFM 15 Adapter Screw, For Use With FS
