Sylvania 54 W T5 Fluorescent Tube, 5000 lm, 1150mm, G5

Stock information currently inaccessible
RS Stock No.:
743-6456
Mfr. Part No.:
0002934
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

54 W

Shape

Linear

Length Imperial

3.8ft

Length Metric

1150mm

Lamp Size

T5

Colour Temperature

3000K

Lamp Base

G5

Colour Tone

Warm White

Colour Reference

830

Luminosity

5000 lm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy