GE 28 W T5 Fluorescent Tube, 2900 lm, 1150mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
665-5088
Mfr. Part No.:
F28/T5/830/GE/WATT-MISER
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

28 W

Length Imperial

3.8ft

Length Metric

1150mm

Lamp Size

T5

Colour Temperature

3000K

Colour Tone

Warm White

Colour Reference

830

Luminosity

2900 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy