Osram 28 W T5 Fluorescent Tube, 2600 lm, 1150mm
- RS Stock No.:
- 494-6714
- Mfr. Part No.:
- FH28835S
- Brand:
- Osram
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 494-6714
- Mfr. Part No.:
- FH28835S
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 28 W | |
| Length Imperial | 3.8ft | |
| Length Metric | 1150mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3500K | |
| Colour Tone | White | |
| Colour Reference | 835 | |
| Luminosity | 2600 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 28 W | ||
Length Imperial 3.8ft | ||
Length Metric 1150mm | ||
Lamp Size T5 | ||
Colour Temperature 3500K | ||
Colour Tone White | ||
Colour Reference 835 | ||
Luminosity 2600 lm | ||
- COO (Country of Origin):
- DE
Related links
- Osram 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- GE 28 W T5 Fluorescent Tube 1150mm
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
- Philips Lighting 54 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
- GlassGuard 28 W T5 Fluorescent Tube 1150mm, G5
