Sylvania 28 W T5 Fluorescent Tube, 2900 lm, 1150mm, G5
- RS Stock No.:
- 743-6447
- Mfr. Part No.:
- 0002931
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 743-6447
- Mfr. Part No.:
- 0002931
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 28 W | |
| Shape | Linear | |
| Length Imperial | 3.8ft | |
| Length Metric | 1150mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3000K | |
| Lamp Base | G5 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 2900 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 28 W | ||
Shape Linear | ||
Length Imperial 3.8ft | ||
Length Metric 1150mm | ||
Lamp Size T5 | ||
Colour Temperature 3000K | ||
Lamp Base G5 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 2900 lm | ||
- COO (Country of Origin):
- DE
