Philips Lighting 54 W T5 Fluorescent Tube, 4450 lm, 1150mm, G5

Image representative of range

Stock information currently inaccessible
RS Stock No.:
377-325
Mfr. Part No.:
927929083055
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

54 W

Shape

Linear

Length Imperial

3.8ft

Length Metric

1150mm

Lamp Size

T5

Colour Temperature

3000K

Lamp Base

G5

Colour Tone

Warm White

Colour Reference

830

Luminosity

4450 lm

Related links