Philips Lighting 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5
- RS Stock No.:
- 376-887
- Mfr. Part No.:
- 927929583057
- Brand:
- Philips Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 376-887
- Mfr. Part No.:
- 927929583057
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 80 W | |
| Shape | Linear | |
| Length Imperial | 4.8ft | |
| Length Metric | 1450mm | |
| Lamp Size | T5 | |
| Colour Temperature | 3000K | |
| Lamp Base | G5 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 6150 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 80 W | ||
Shape Linear | ||
Length Imperial 4.8ft | ||
Length Metric 1450mm | ||
Lamp Size T5 | ||
Colour Temperature 3000K | ||
Lamp Base G5 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 6150 lm | ||
Related links
- Philips Lighting 80 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 80 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 35 W T5 Fluorescent Tube 1450mm, G5
- Osram 35 W T5 Fluorescent Tube 1450mm, G5
- Philips Lighting 54 W T5 Fluorescent Tube 1150mm, G5
- GlassGuard 35 W T5 Fluorescent Tube 1450mm, G5
- Osram 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 54 W T5 Fluorescent Tube 1150mm, G5
