Philips Lighting 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5

Image representative of range

Stock information currently inaccessible
RS Stock No.:
376-944
Mfr. Part No.:
927929584057
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

80 W

Length Imperial

4.8ft

Length Metric

1450mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

840

Luminosity

6150 lm

Related links