Sylvania 35 W T5 Fluorescent Tube, 3320 lm, 1450mm, G5

Stock information currently inaccessible
RS Stock No.:
711-7067
Mfr. Part No.:
2770
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

35 W

Shape

Linear

Length Imperial

4.8ft

Length Metric

1450mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

840

Luminosity

3320 lm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy