GlassGuard 28 W T5 Fluorescent Tube, Shatterproof with Fragment Retention, 1150mm, G5
- RS Stock No.:
- 715-7926
- Mfr. Part No.:
- 2884 O/S
- Brand:
- GlassGuard
Subtotal (1 pack of 20 units)*
£133.32
(exc. VAT)
£159.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £6.666 | £133.32 |
*price indicative
- RS Stock No.:
- 715-7926
- Mfr. Part No.:
- 2884 O/S
- Brand:
- GlassGuard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GlassGuard | |
| Wattage | 28 W | |
| Length Imperial | 3.8ft | |
| Length Metric | 1150mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Select all | ||
|---|---|---|
Brand GlassGuard | ||
Wattage 28 W | ||
Length Imperial 3.8ft | ||
Length Metric 1150mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Related links
- GlassGuard 35 W T5 Fluorescent Tube 1450mm, G5
- GlassGuard 58 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 36 W T8 Fluorescent Tube 1200mm, G13
- GlassGuard 18 W T8 Fluorescent Tube 600mm, G13
- Osram 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Philips Lighting 54 W T5 Fluorescent Tube 1150mm, G5
