GlassGuard 36 W T8 Fluorescent Tube, Shatterproof with Fragment Retention, 1200mm, G13

Stock information currently inaccessible
RS Stock No.:
715-7894
Mfr. Part No.:
3683P/S
Brand:
GlassGuard
Find similar products by selecting one or more attributes.
Select all

Brand

GlassGuard

Wattage

36 W

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Colour Temperature

3000K

Lamp Base

G13

Colour Tone

Warm White

Colour Reference

830

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy