GlassGuard 18 W T8 Fluorescent Tube, Shatterproof with Fragment Retention, 600mm, G13
- RS Stock No.:
- 715-7888
- Mfr. Part No.:
- 1883P/S
- Brand:
- GlassGuard
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 715-7888
- Mfr. Part No.:
- 1883P/S
- Brand:
- GlassGuard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GlassGuard | |
| Wattage | 18 W | |
| Shape | Linear | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Lamp Base | G13 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Select all | ||
|---|---|---|
Brand GlassGuard | ||
Wattage 18 W | ||
Shape Linear | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Lamp Base G13 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
- COO (Country of Origin):
- GB
Related links
- GlassGuard 58 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 36 W T8 Fluorescent Tube 1200mm, G13
- GE 18 W T8 Fluorescent Tube 600mm, G13
- Sylvania 18 W T8 Fluorescent Tube 600mm, G13
- Philips Lighting 18 W T8 Fluorescent Tube 600mm, G13
- GlassGuard 28 W T5 Fluorescent Tube 1150mm, G5
- GlassGuard 35 W T5 Fluorescent Tube 1450mm, G5
- GlassGuard 18 W Fly Killer Light 350 nm, Linear Shatterproof
