Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid, 0.05L/min Min, 35L/min Max
- RS Stock No.:
- 858-956
- Mfr. Part No.:
- DMA15-AAADA1
- Brand:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
£349.99
(exc. VAT)
£419.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.99 |
*price indicative
- RS Stock No.:
- 858-956
- Mfr. Part No.:
- DMA15-AAADA1
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | IO-Link Module | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flowmeter | |
| Minimum Flow Rate | 0.05L/min | |
| Maximum Flow Rate | 35L/min | |
| Housing Material | Stainless Steel | |
| Connection Type | Threaded | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 70°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | DMA15 | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type IO-Link Module | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 0.05L/min | ||
Maximum Flow Rate 35L/min | ||
Housing Material Stainless Steel | ||
Connection Type Threaded | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 70°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series DMA15 | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- FR
The Endress+Hauser electromagnetic flowmeter designed for precise flow measurement of liquids in various applications, ensuring reliable data acquisition and operational safety.
Operates within a minimum conductivity of 10 μS/cm for effective flow measurement
Provides comprehensive operational safety as per state-of-the-art safety requirements
Can be configured for diverse input/output operations, enhancing versatility in installations
Integrates Bluetooth technology for secure wireless communication and easy access
Related links
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 35L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 750L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 150L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 75L/min Max
- Endress+Hauser DMA15 Series Flow Meter 0.05L/min to 35L/min G 1/2
- Endress+Hauser DMA15 Series Flow Meter 0.05L/min to 35L/min G 1/2, G
- Endress+Hauser DMA25 Series Electromagnetic Flowmeter Flow Meter for Liquid 150L/min Max
- Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid 75L/min Max
