Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid, 0.1L/min Min, 75L/min Max

Image representative of range

Subtotal (1 unit)*

£420.82

(exc. VAT)

£504.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£420.82

*price indicative

RS Stock No.:
858-958
Mfr. Part No.:
DMA20-AAADA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Liquid

Product Type

IO-Link Module

Device Type

Electromagnetic Flowmeter

Minimum Flow Rate

0.1L/min

Housing Material

Stainless Steel

Maximum Flow Rate

75L/min

Connection Type

Threaded

Maximum Pressure

16bar

IP Rating

IP65, IP67

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

Maximum Media Temperature

70°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

DMA15

Current Rating

120mA

COO (Country of Origin):
FR
The Endress+Hauser electromagnetic flowmeter designed for precise flow measurement of liquids in various applications, ensuring reliable data acquisition and operational safety.

Designed for reliable flow measurement of conductive liquids

Offers robust construction to withstand various process conditions

Integrates smoothly with the SmartBlue app for convenient configuration and monitoring

Includes essential safety and operational features to safeguard users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy