Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid, 0.05L/min Min, 35L/min Max

Image representative of range

Subtotal (1 unit)*

£349.99

(exc. VAT)

£419.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.99

*price indicative

RS Stock No.:
858-955
Mfr. Part No.:
DMA15-AAACA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

IO-Link Module

Media Monitored

Liquid

Device Type

Electromagnetic Flowmeter

Minimum Flow Rate

0.05L/min

Housing Material

Stainless Steel

Maximum Flow Rate

35L/min

Connection Type

Threaded

Maximum Pressure

16bar

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP65, IP67

Maximum Media Temperature

70°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

DMA15

Current Rating

120mA

COO (Country of Origin):
FR
The Endress+Hauser electromagnetic flowmeter designed for precise flow measurement of liquids in various applications, ensuring reliable data acquisition and operational safety.

Operates effectively within specified pressure and temperature ranges

Offers compatibility with a variety of process-wetted materials

Equipped with robust safety and operational functionalities

Utilises Bluetooth technology for user-friendly access and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy