SHOT GEMINI MAX LITE AS Floodlight, 4 LED, 195 W Anthracite, IP66
- RS Stock No.:
- 270-0777
- Mfr. Part No.:
- 271643.417
- Brand:
- SHOT
Subtotal (1 unit)*
£542.28
(exc. VAT)
£650.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £542.28 |
*price indicative
- RS Stock No.:
- 270-0777
- Mfr. Part No.:
- 271643.417
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 195W | |
| Incandescent Equivalent Wattage | 2400W | |
| IP Rating | IP66 | |
| Number of LEDs | 4 | |
| Housing Material | Die Cast Aluminium | |
| Colour | Anthracite | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -35°C | |
| Colour Reference Code | RAL 7039 | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI MAX LITE AS | |
| Standards/Approvals | UNI EN 13032- 1:2012, UNI EN 13032-4:2015, EN60598-1, EN60598-2-5, EN62471 | |
| Lamp Type | COB LED | |
| PIR Included | No | |
| Sub Type | Proiettore | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 195W | ||
Incandescent Equivalent Wattage 2400W | ||
IP Rating IP66 | ||
Number of LEDs 4 | ||
Housing Material Die Cast Aluminium | ||
Colour Anthracite | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -35°C | ||
Colour Reference Code RAL 7039 | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI MAX LITE AS | ||
Standards/Approvals UNI EN 13032- 1:2012, UNI EN 13032-4:2015, EN60598-1, EN60598-2-5, EN62471 | ||
Lamp Type COB LED | ||
PIR Included No | ||
Sub Type Proiettore | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
LED source efficiency is 157 Lm per watt
Less than 15 percent harmonic THD distortion
120 degree beam angle
Related links
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite 240V
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite 240V
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite 240V
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 145 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 97 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite 240V
