SHOT GEMINI MAX LITE SM Floodlight, 4 LED, 195 W Anthracite, IP66
- RS Stock No.:
- 270-0772
- Mfr. Part No.:
- 270643.417
- Brand:
- SHOT
Subtotal (1 unit)*
£542.28
(exc. VAT)
£650.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £542.28 |
*price indicative
- RS Stock No.:
- 270-0772
- Mfr. Part No.:
- 270643.417
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 195W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 2400W | |
| IP Rating | IP66 | |
| Number of LEDs | 4 | |
| Housing Material | Aluminium | |
| Colour | Anthracite | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 7039 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI MAX LITE SM | |
| Standards/Approvals | EN62471, UNI EN 13032- 1:2012, UNI EN 13032-4:2015, IK08 EN60598-1, EN60598-2-5 | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 195W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 2400W | ||
IP Rating IP66 | ||
Number of LEDs 4 | ||
Housing Material Aluminium | ||
Colour Anthracite | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 7039 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI MAX LITE SM | ||
Standards/Approvals EN62471, UNI EN 13032- 1:2012, UNI EN 13032-4:2015, IK08 EN60598-1, EN60598-2-5 | ||
PIR Included No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
LED source efficiency is 157 Lm per watt
Less than 15 percent harmonic THD distortion
120 degree beam angle
Related links
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 145 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 97 W Anthracite, IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
