SHOT GEMINI MAX LITE SM Floodlight, 2 LED, 97 W Anthracite, IP66
- RS Stock No.:
- 270-0770
- Mfr. Part No.:
- 270643.296
- Brand:
- SHOT
Subtotal (1 unit)*
£358.26
(exc. VAT)
£429.91
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.26 |
*price indicative
- RS Stock No.:
- 270-0770
- Mfr. Part No.:
- 270643.296
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 97W | |
| Incandescent Equivalent Wattage | 1200W | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 2 | |
| Colour | Anthracite | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -35°C | |
| Colour Reference Code | RAL 7039 | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI MAX LITE SM | |
| Standards/Approvals | EN62471, EN60598-2-5, UNI EN 13032- 1:2012, EN60598-1, UNI EN 13032-4:2015 | |
| Hazardous Area Certification | No | |
| Lamp Type | COB LED | |
| PIR Included | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 97W | ||
Incandescent Equivalent Wattage 1200W | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 2 | ||
Colour Anthracite | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -35°C | ||
Colour Reference Code RAL 7039 | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI MAX LITE SM | ||
Standards/Approvals EN62471, EN60598-2-5, UNI EN 13032- 1:2012, EN60598-1, UNI EN 13032-4:2015 | ||
Hazardous Area Certification No | ||
Lamp Type COB LED | ||
PIR Included No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
LED source efficiency is 158 Lm per watt
Less than 3 percent harmonic THD distortion
Class I of insulation IEC class
Related links
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite 240V
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite 240V
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 97 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 145 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite 240V
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI LITE Floodlight 61 W Anthracite IP66, 240V
