SHOT GEMINI MAX LITE SM Floodlight, 3 LED, 145 W Anthracite, IP66
- RS Stock No.:
- 270-0771
- Mfr. Part No.:
- 270643.313
- Brand:
- SHOT
Subtotal (1 unit)*
£477.47
(exc. VAT)
£572.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £477.47 |
*price indicative
- RS Stock No.:
- 270-0771
- Mfr. Part No.:
- 270643.313
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 145W | |
| Product Type | Floodlight | |
| IP Rating | IP66 | |
| Incandescent Equivalent Wattage | 1800W | |
| Number of LEDs | 3 | |
| Housing Material | Aluminium | |
| Colour | Anthracite | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -35°C | |
| Colour Reference Code | RAL 7039 | |
| Series | GEMINI MAX LITE SM | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UNI EN 13032- 1:2012, EN60598-1, EN62471, EN60598-2-5, UNI EN 13032-4:2015 | |
| PIR Included | No | |
| Lamp Type | COB LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Extra-Clear Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 145W | ||
Product Type Floodlight | ||
IP Rating IP66 | ||
Incandescent Equivalent Wattage 1800W | ||
Number of LEDs 3 | ||
Housing Material Aluminium | ||
Colour Anthracite | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -35°C | ||
Colour Reference Code RAL 7039 | ||
Series GEMINI MAX LITE SM | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UNI EN 13032- 1:2012, EN60598-1, EN62471, EN60598-2-5, UNI EN 13032-4:2015 | ||
PIR Included No | ||
Lamp Type COB LED | ||
Hazardous Area Certification No | ||
Diffuser Material Extra-Clear Glass | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
LED source efficiency is 158 Lm per watt
Less than 7 percent harmonic THD distortion
120 degree beam angle
Related links
- SHOT GEMINI MAX LITE AS Floodlight 145 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 97 W Anthracite, IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
