Philips Lighting BVP169 Floodlight, 1 LED, 90 W Grey, 12000 lm, IP65

Subtotal (1 unit)*

£161.60

(exc. VAT)

£193.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.60

*price indicative

RS Stock No.:
217-719
Mfr. Part No.:
911401876586
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Power

90W

Product Type

Floodlight

IP Rating

IP65

Housing Material

Die Cast Aluminium

Number of LEDs

1

Luminous Flux

12000lm

Colour

Grey

Mount Type

Bracket, Universal

Colour Temperature

6500K

Lifespan

50000h

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Series

BVP169

Width

22mm

Standards/Approvals

No

Depth

304mm

Height

36mm

Sub Type

Multi-Colour Temperature

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Beam Angle

110°

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Aluminium die cast housing

Polycarbonate reflector material

Tempered glass optical cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy