Philips Lighting BVP169 Floodlight, 1 LED, 90 W Cool Daylight, Warm White, 10500 lm, IP65

Subtotal (1 unit)*

£192.65

(exc. VAT)

£231.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.65

*price indicative

RS Stock No.:
217-699
Mfr. Part No.:
911401884386
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Power

90W

Product Type

Floodlight

IP Rating

IP65

Number of LEDs

1

Housing Material

Die Cast Aluminium

Colour

Cool Daylight, Warm White

Luminous Flux

10500lm

Mount Type

Bracket, Universal, Angle

Colour Temperature

6500K

Lifespan

50000h

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Series

BVP169

Width

22mm

Depth

304mm

Height

36mm

Standards/Approvals

ENEC mark, CE mark

Lamp Type

LED

Sub Type

All-In

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Beam Angle

52°

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Inrush time 0.01385 ms

Power Consumption 90 W

Power Factor 0.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy