Philips Lighting BVP169 Floodlight, 1 LED, 150 W Grey, 18000 lm, IP65
- RS Stock No.:
- 217-720
- Mfr. Part No.:
- 911401877386
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£225.52
(exc. VAT)
£270.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.52 |
*price indicative
- RS Stock No.:
- 217-720
- Mfr. Part No.:
- 911401877386
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Power | 150W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 18000lm | |
| Colour | Grey | |
| Mount Type | Bracket, Universal, Angle | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP169 | |
| Standards/Approvals | No | |
| Width | 282mm | |
| Height | 37mm | |
| Depth | 401mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Power 150W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 18000lm | ||
Colour Grey | ||
Mount Type Bracket, Universal, Angle | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series BVP169 | ||
Standards/Approvals No | ||
Width 282mm | ||
Height 37mm | ||
Depth 401mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Inrush time 0.0264 ms
Power Consumption 150 W
Power Factor 0.95
Related links
- Philips Lighting BVP169 Floodlight 135 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 135 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 90 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 180 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 90 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 100 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 180 W Grey IP65, 240V
- Philips Lighting BVP169 Floodlight 200 W Cool Daylight 24000 lm 240V
