Philips Lighting BVP169 Floodlight, 1 LED, 180 W Grey, 24000 lm, IP65
- RS Stock No.:
- 217-714
- Mfr. Part No.:
- 911401878586
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£264.04
(exc. VAT)
£316.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.04 |
*price indicative
- RS Stock No.:
- 217-714
- Mfr. Part No.:
- 911401878586
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Floodlight | |
| Power | 180W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Die Cast Aluminium | |
| Colour | Grey | |
| Mount Type | Universal, Bracket, Angle | |
| Luminous Flux | 24000lm | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP169 | |
| Standards/Approvals | No | |
| Width | 336mm | |
| Height | 41mm | |
| Depth | 474mm | |
| Lamp Type | LED | |
| Sub Type | Multi-Colour Temperature | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Floodlight | ||
Power 180W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Die Cast Aluminium | ||
Colour Grey | ||
Mount Type Universal, Bracket, Angle | ||
Luminous Flux 24000lm | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -25°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Series BVP169 | ||
Standards/Approvals No | ||
Width 336mm | ||
Height 41mm | ||
Depth 474mm | ||
Lamp Type LED | ||
Sub Type Multi-Colour Temperature | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Housing Material Aluminium die cast
Reflector material Polycarbonate
Optic material Glass
Related links
- Philips Lighting BVP169 Floodlight 200 W Cool Daylight 24000 lm, IP65
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Philips Lighting BVP169 Floodlight 150 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
