Nightsearcher NSLUNARSTAR Floodlight, 1.5 kW, 4000 lm, IP44, 110V

Subtotal (1 unit)*

£82.49

(exc. VAT)

£98.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.49

*price indicative

RS Stock No.:
216-649
Mfr. Part No.:
NSLUNARSTAR50
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Power

1.5kW

Product Type

Floodlight

Voltage

110V

IP Rating

IP44

Incandescent Equivalent Wattage

1500W

Luminous Flux

4000lm

Series

NSLUNARSTAR

Standards/Approvals

No

Hazardous Area Certification

No

PIR Included

No

COO (Country of Origin):
CN
The Nightsearcher Ultimate 360 Degree Work Light is designed for maximum versatility and performance in industrial and construction applications. Operating at 110V AC 50/60Hz, it features two output sockets for connecting power tools or linking multiple lights together. This multi functional work light can be used as a floor light, hung by its convenient hanging hook, or mounted on a tripod for optimal positioning.

Robust high impact polycarbonate housing

Built in cable storage

IP44 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy