Nightsearcher NSLUNARSTAR Floodlight, 28000 lm, IP65, 240V
- RS Stock No.:
- 216-647
- Mfr. Part No.:
- NSLUNARSTAR28K
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£347.58
(exc. VAT)
£417.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.58 |
*price indicative
- RS Stock No.:
- 216-647
- Mfr. Part No.:
- NSLUNARSTAR28K
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Luminous Flux | 28000lm | |
| Series | NSLUNARSTAR | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Luminous Flux 28000lm | ||
Series NSLUNARSTAR | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
PIR Included No | ||
- COO (Country of Origin):
- CN
LunarStar 28K, 28000 Lumens, IP65, 360° AC Site Light
The Lunar Star 28K is a powerful site light delivering 28,000 lumens of 360° illumination, ideal for large-scale industrial worksites. Designed for quick one-person setup, it offers versatile power options, including mains electricity or generators like the GenZero for sustainable operation. Built for durability and portability, its the perfect lighting solution for harsh environments, ensuring comprehensive coverage for both indoor and outdoor applications.
28,000 Lumens Output: Produces powerful, consistent light that ensures a well-lit work environment across expansive sites.
360° Illumination: Provides complete coverage, eliminating shadows and dark spots to enhance visibility and safety.
The Nightsearcher 360 degree AC Site Light is a powerful site light delivering 28000 lumens of 360° illumination, ideal for large scale industrial worksites. Designed for quick one person setup, it offers versatile power options, including mains electricity or generators like the GenZero for sustainable operation.
Quick One-Person Setup: The Lunar Star 28K is designed for fast, efficient deployment, with a 14640 spigot for secure mounting, making it easy for a single person to set up.
Versatile Power Options: Can be powered via mains electricity, generators, or sustainable power solutions like the GenZero Portable Power Station, making it adaptable to any power source available on-site.
Related links
- Nightsearcher NSLUNARSTAR Floodlight 40000 lm 240V
- Nightsearcher NSLUNARSTAR Floodlight 4000 lm 110V
- PowerLED Blade2 Floodlight 200 W White IP65, 240V ac
- Nightsearcher NSESPROLINK100 Floodlight 100 W IP65, 240V ac
- LEDVANCE FL Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- Ansell Lighting Floodlight IP65, 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
