Ansell Lighting Floodlight, 1900 lm, IP65, 240V
- RS Stock No.:
- 269-7368
- Mfr. Part No.:
- ACALED20
- Brand:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7368
- Mfr. Part No.:
- ACALED20
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| PIR Included | No | |
| Product Type | Floodlight | |
| Luminous Flux | 1900 lm | |
| IP Rating | IP65 | |
| Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
PIR Included No | ||
Product Type Floodlight | ||
Luminous Flux 1900 lm | ||
IP Rating IP65 | ||
Voltage 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell calinor compact and economic cool white LED floodlight has polished faceted reflector and textured glass for optimum performance. It is pre wired with 1 meter of rubber insulated cable for ease of installation. It has polycarbonate spike accessory which allows its installation into lawn and garden applications.
Non-dimmable
Semi commercial applications
Related links
- Ansell Lighting Floodlight IP65 240 V dc
- Bailey Electric & Electronics bv Slim LED Floodlight 20 W Black IP65, 240V
- Ansell Lighting Floodlight IP65 240 V dc
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Philips Lighting BVP169 Floodlight 180 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 65 W Grey IP65, 240V
- Philips Lighting BVP167 Floodlight 70 W Grey IP65, 240V
