Nightsearcher NSLUNARSTAR Floodlight, 1.8 kW, 40000 lm, IP65, 240V

Subtotal (1 unit)*

£521.35

(exc. VAT)

£625.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£521.35

*price indicative

RS Stock No.:
216-648
Mfr. Part No.:
NSLUNARSTAR40K
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Floodlight

Power

1.8kW

Voltage

240V

IP Rating

IP65

Mount Type

Tripod

Luminous Flux

40000lm

Colour Temperature

5K

Series

NSLUNARSTAR

Standards/Approvals

No

Height

3.6m

Hazardous Area Certification

No

PIR Included

No

Lamp Type

LED

Beam Angle

360°

COO (Country of Origin):
CN

LunarStar 40K, 40000 Lumens, IP65, 360° AC Site Light


The Lunar Star 40K is a high-output, 40,000-lumen site light offering 360° illumination for large-scale industrial projects. Weighing just 7.8kg, it features quick, one-person setup and can be powered by mains, generators, or GenZero battery systems.

Optional accessories, including a 4m winch tripod and extension lead, enhance flexibility. Built for both indoor and outdoor use, this robust, portable light is designed for easy storage and transport.

40,000 Lumens: With an outstanding 40,000-lumen output, this light ensures maximum brightness and extensive coverage for industrial and outdoor applications.

360° Illumination: Provides uniform, shadow-free lighting over a wide area, ensuring safety and visibility across large workspaces.

The Nightsearcher AC UFO 360° Site light is a high output, 40,000 lumen site light offering 360° illumination for large scale industrial projects. Weighing just 7.8kg, it features quick, one person setup and can be powered by mains, generators, or GenZero battery systems.

Multiple Power Options: The Lunar Star 40K can be powered by mains electricity, generators, or GenZero battery-powered generators for flexibility on the job site, offering both traditional and sustainable energy solutions.

One-Person Fast Deployment: Designed for fast, hassle-free setup, this light can be deployed safely by a single person, ensuring minimal downtime during setup.

Lightweight Design: Weighing only 7.8kg, it’s easy to move and install, reducing the risk of injury during setup and transport.

Fitted with 14640 Spigot: Includes a sturdy spigot for secure mounting, providing flexibility in positioning the light for optimal coverage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy