Bailey Electric & Electronics bv BaiColour LED floodlight Floodlight, 100 W Green, 7500 lm, IP65, 240V

Subtotal (1 unit)*

£113.26

(exc. VAT)

£135.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.26

*price indicative

RS Stock No.:
768-063
Mfr. Part No.:
145751
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

100W

Product Type

Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Surface Mount

Colour

Green

Luminous Flux

7500lm

Colour Temperature

8000K

Lifespan

30000h

Minimum Operating Temperature

-35°C

Series

BaiColour LED floodlight

Maximum Operating Temperature

45°C

Width

280mm

Depth

38mm

Height

38mm

PIR Included

No

Sub Type

Spotlight & Downlight

Hazardous Area Certification

No

Lamp Type

LED

Beam Angle

80°

Diffuser Material

Glass

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Floodlight Colour 100W Green IP65 is a versatile lighting solution designed for both decorative and security purposes, providing an eco-friendly illumination option that enhances visibility while minimizing light pollution.

Equipped with a rated lifetime of 30,000 hours for long-lasting performance

Supports surface and wall mounting for versatile installation options

Provides 7500 lumens, enhancing visibility in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy