Cederroth Wound Cleaning Wipes Wipe, 40 Per Pack Per Package 2.7ml
- RS Stock No.:
- 279-948
- Mfr. Part No.:
- 3227
- Brand:
- Cederroth
Subtotal (1 pack of 40 units)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 39 left, ready to ship
- Plus 105 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.89 | £0.247 |
*price indicative
- RS Stock No.:
- 279-948
- Mfr. Part No.:
- 3227
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Sub Type | Wipe | |
| Volume | 2.7ml | |
| Product Type | Wound Cleaning Wipes | |
| Product Form | Tissue | |
| Quantity Per Package | 40Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Sub Type Wipe | ||
Volume 2.7ml | ||
Product Type Wound Cleaning Wipes | ||
Product Form Tissue | ||
Quantity Per Package 40Per Pack | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- EE
The Cederroth Salvequick Wound Cleanser (40-pack) consists of sterile non-woven tissue sachets, each pre-saturated with a wound cleansing liquid. The tissues are packed in sealed foil to maintain sterility and prevent leakage. This product is designed for the mechanical cleansing of minor wounds, particularly when clean tap water is not available. It is classified as a medical device, Class IIa.
Wound cleanser sachets are 40
Tissue dimensions are 60 x 58 mm
Sachet dimensions are 100 x 140 mm
Related links
- Cederroth Wound Cleaning Wipes Wipe, 20 Per Pack Per Package 2.7ml
- RS PRO Wound Cleaning Wipes, 100 Per Pack Per Package
- Cederroth Wound Dressing Dressing, 1 Per Pack Per Package 3 m
- Cederroth Wound Dressing Sterile universal dressing, 1 Per Pack Per Package 3 m
- Cederroth Wound & Burn Plaster Sterile Dressings, 10 Per Pack Per Package 74 mm
- Cederroth Polycarbonate 7 Per Pack Per Package 3.1 km
- Cederroth Polycarbonate 40 Per Pack Per Package 203 mm
- First Aid Supplies
