Cederroth Wound Dressing Dressing, 1 Per Pack Per Package 3 m

Subtotal (1 unit)*

£7.79

(exc. VAT)

£9.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.79

*price indicative

RS Stock No.:
279-939
Mfr. Part No.:
1910
Brand:
Cederroth
Find similar products by selecting one or more attributes.
Select all

Brand

Cederroth

Sub Type

Dressing

Product Type

Wound Dressing

Quantity Per Package

1Per Pack

Length

3m

Standards/Approvals

CE2862

COO (Country of Origin):
CN
The Cederroth Universal Dressing is designed for first aid use. It includes two elastic bandages and one compress with a non-stick wound contact layer. This versatile dressing serves four functions: pressure pad for heavy bleeding, protective dressing for superficial wounds, burn dressing with a special protective surface, and temporary support dressing. The dressing is single-use and comes in a pouch with pictorial instructions.

Absorbent layer Viscose staple fibers

Non adherent outer layer High density polyethylene mesh

Sterile barrier Tyvek and polyethylene film

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy