Cederroth Wound Cleaning Wipes Wipe, 20 Per Pack Per Package 2.7ml
- RS Stock No.:
- 279-946
- Mfr. Part No.:
- 323700
- Brand:
- Cederroth
Subtotal (1 pack of 20 units)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 84 left, ready to ship
- Plus 170 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.42 | £0.271 |
*price indicative
- RS Stock No.:
- 279-946
- Mfr. Part No.:
- 323700
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | Wound Cleaning Wipes | |
| Sub Type | Wipe | |
| Volume | 2.7ml | |
| Product Form | Tissue | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type Wound Cleaning Wipes | ||
Sub Type Wipe | ||
Volume 2.7ml | ||
Product Form Tissue | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- EE
The Cederroth Salvequick Wound Cleanser (20-pack) consists of sterile non-woven tissue sachets, each pre-saturated with a wound cleansing liquid. The tissues are individually packed in sealed foil to ensure sterility and prevent leakage. This product is intended for the mechanical cleansing of minor wounds, especially when clean tap water is unavailable. It is a medical device, classified as Class IIa.
Wound cleanser sachets are 20
Tissue dimensions are 60 x 58 mm
Sachet dimensions are 100 x 140 mm
Related links
- Cederroth Wound Cleaning Wipes Wipe, 40 Per Pack Per Package 2.7ml
- RS PRO Wound Cleaning Wipes, 100 Per Pack Per Package
- Cederroth Wound Dressing Dressing, 1 Per Pack Per Package 3 m
- Cederroth Wound Dressing Sterile universal dressing, 1 Per Pack Per Package 3 m
- Cederroth Wound & Burn Plaster Sterile Dressings, 10 Per Pack Per Package 74 mm
- Cederroth Polycarbonate 7 Per Pack Per Package 3.1 km
- Cederroth Polycarbonate 40 Per Pack Per Package 203 mm
- First Aid Supplies
