RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 50 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.91

(exc. VAT)

£22.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£18.91
10 +£17.40

*price indicative

RS Stock No.:
839-366
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

50m

Connector Type A

ST

Connector Type B

SC

Jacket Colour

Aqua

Standards/Approvals

UKCA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Fibre optic cable is designed for efficient data transmission through glass Fibres, utilising modulated light waves for superior performance over traditional copper cables.

Features low smoke zero halogen jacket for safety

Utilises a 50/125 core diameter for optimal signal quality

Provides a duplex construction for simultaneous data transfer

Terminated with ST and SC connectors for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy