RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 30 m
- RS Stock No.:
- 839-372
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£14.01
(exc. VAT)
£16.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £14.01 | - |
| 10 + | £12.89 | 7% |
*price indicative
- RS Stock No.:
- 839-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Connector Type A ST | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed to transmit data using glass threads, offering excellent bandwidth compared to standard copper cables. It features ST connectors for reliable connectivity and a low smoke zero halogen jacket for safety.
Fibre optic technology utilises modulated light waves for data transmission
Fibre core measures 50 microns with 125 microns cladding
Constructed with a low smoke zero halogen jacket for enhanced safety
Features terminated ST connectors for easy setup and connectivity
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 30 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
