RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 100 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£31.04

(exc. VAT)

£37.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£31.04-
10 +£28.567%

*price indicative

RS Stock No.:
839-367
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

100m

Connector Type A

ST

Product Type

Fibre Optic Cable

Connector Type B

ST

Jacket Colour

Aqua

Standards/Approvals

UKCA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Fibre optic cable is designed to transmit data efficiently using glass Fibres and modulated light waves, providing superior bandwidth compared to standard copper cables.

Fibre type: OM4 for enhanced performance

Connector configuration includes ST on one end and SC on the other

Low smoke zero halogen jacket ensures safety in installation

Core diameter of 50/125 allows for optimal data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy