RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 20 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£11.55

(exc. VAT)

£13.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£11.55-
10 +£10.637%

*price indicative

RS Stock No.:
839-364
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

20m

Connector Type A

ST

Connector Type B

SC

Jacket Colour

Aqua

Standards/Approvals

UKCA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Fibre optic cable provides exceptional data transmission using glass Fibres that modulate light waves. Designed for high bandwidth applications, this cable ensures reliable performance within networking environments.

Core diameter of 50/125 for optimal data transmission

ST to SC connectors facilitate versatile connectivity

Constructed with a low smoke zero halogen jacket for safety

Supports multimode propagation to enhance network efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy