RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 20 m
- RS Stock No.:
- 839-371
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save £9.20
View bulk pricing optionsSubtotal (1 unit)*
£11.55
(exc. VAT)
£13.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.55 | - |
| 10 + | £10.63 | £9.20 |
*price indicative
- RS Stock No.:
- 839-371
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | ST | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A ST | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable offers exceptional data transmission through glass threads, utilising modulated light waves to outperform standard copper cables in bandwidth.
OM4 Fibre type providing enhanced performance and capacity
Equipped with ST-ST connectors for secure connections
Core diameter of 50/125 ensures optimal signal strength
Constructed with a low smoke zero halogen jacket for safety
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 20 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
