RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 100 m
- RS Stock No.:
- 839-374
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.04
(exc. VAT)
£37.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.04 |
| 10 + | £28.56 |
*price indicative
- RS Stock No.:
- 839-374
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | ST | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A ST | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable provides high-speed data transmission using glass threads to achieve superior bandwidth compared to traditional copper cables. Designed for efficient connectivity, it ensures reliable performance in various networking environments.
OM4 Fibre type enhances data transmission capabilities
Comes with ST to ST connectors for seamless integration
Low smoke zero halogen sheath ensures safety and compliance
Duplex cable construction allows for bi-directional data flow
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
