RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 30 m
- RS Stock No.:
- 839-365
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£14.01
(exc. VAT)
£16.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £14.01 | - |
| 10 + | £12.89 | 7% |
*price indicative
- RS Stock No.:
- 839-365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | ST | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A ST | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed for efficient data transmission, utilising modulated light waves through glass Fibres. This Durable cable balances performance and reliability for both professional and personal uses.
Fibre optic technology provides greater bandwidth than standard copper cables
Equipped with ST to SC connectors for versatile compatibility
Constructed with a low smoke zero halogen jacket for enhanced safety
Features a 50 Fibre core with 125 cladding for improved signal integrity
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 30 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
